
R577543035 | |
|---|---|
DigiKey Part Number | 2201-R577543035-ND |
Manufacturer | |
Manufacturer Product Number | R577543035 |
Description | IC RF SWITCH DPDT 3GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 75dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.25dB (max) |
Series | Test Frequency 3GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit DPDT | Package / Case Module |
Frequency Range 0Hz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €893.62000 | €893.62 |
| Unit Price without VAT: | €893.62000 |
|---|---|
| Unit Price with VAT: | €1,072.34400 |

