R574433815 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Radiall USA, Inc.
In Stock: 0
Unit Price: €3,487.69000
Image for R574433815 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R574433815

DigiKey Part Number
2201-R574433815-ND
Manufacturer
Manufacturer Product Number
R574433815
Description
IC RF SWITCH SP8T 18GHZ
Customer Reference
Detailed Description
RF Switch IC General Purpose SP8T 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
60dB (min)
Manufacturer
Radiall USA, Inc.
Insertion Loss
0.6dB (max)
Series
Test Frequency
18GHz
Packaging
Bulk
Impedance
50Ohm
Part Status
Obsolete
Voltage - Supply
24V ~ 30V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SP8T
Package / Case
Module
Frequency Range
0Hz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R524433815Radiall USA, Inc.02201-R524433815-ND€3,487.69000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes