
R573433615 | |
|---|---|
DigiKey Part Number | 2201-R573433615-ND |
Manufacturer | |
Manufacturer Product Number | R573433615 |
Description | IC RF SWITCH SP6T 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.5dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SP6T | Package / Case Module |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,578.89000 | €1,578.89 |
| Unit Price without VAT: | €1,578.89000 |
|---|---|
| Unit Price with VAT: | €1,894.66800 |

