
R222941100 | |
|---|---|
DigiKey Part Number | 2201-R222941100TR-ND - Tape & Reel (TR) 2201-R222941100CT-ND - Cut Tape (CT) 2201-R222941100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R222941100 |
Description | SMP / STRAIGHT MALE RECEPTACLE S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 12.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.57000 | €8.57 |
| 10 | €7.27700 | €72.77 |
| 25 | €6.82080 | €170.52 |
| 50 | €6.49520 | €324.76 |
| 100 | €6.18520 | €618.52 |
| 250 | €5.79820 | €1,449.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.99452 | €2,997.26 |
| Unit Price without VAT: | €8.57000 |
|---|---|
| Unit Price with VAT: | €10.28400 |

