Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141723161 | |
|---|---|
DigiKey Part Number | 2201-R141723161-ND |
Manufacturer | |
Manufacturer Product Number | R141723161 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 1.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -35°C ~ 70°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141720000 | Radiall USA, Inc. | 95 | 2201-R141720000-ND | €14.96000 | Parametric Equivalent |
| R141720000W | Radiall USA, Inc. | 0 | 2201-R141720000W-ND | €17.18700 | Parametric Equivalent |
| R141723000 | Radiall USA, Inc. | 0 | 2201-R141723000-ND | €21.83170 | Parametric Equivalent |
| R141723000W | Radiall USA, Inc. | 0 | 2201-R141723000W-ND | €39.27100 | Parametric Equivalent |
| R141723161W | Radiall USA, Inc. | 0 | 2201-R141723161W-ND | €20.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.31620 | €1,231.62 |
| Unit Price without VAT: | €12.31620 |
|---|---|
| Unit Price with VAT: | €14.77944 |











