MFR Recommended

FC21SA-Q73 | |
|---|---|
DigiKey Part Number | 2958-FC21SA-Q73TR-ND - Tape & Reel (TR) 2958-FC21SA-Q73CT-ND - Cut Tape (CT) 2958-FC21SA-Q73DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC21SA-Q73 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC21SA-Q73 Models |
Category | RF Family/Standard Bluetooth, WiFi |
Mfr | Utilized IC / Part QCA1023 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Module |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC20-Q93 | Quectel | 226 | 2958-FC20-Q93CT-ND | €10.79000 | MFR Recommended |
| FC21SA-Q93 | Quectel | 0 | 2958-FC21SA-Q93TR-ND | €6.86788 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.53000 | €8.53 |
| 10 | €7.41200 | €74.12 |
| 25 | €7.02080 | €175.52 |
| 100 | €6.48440 | €648.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €6.16316 | €1,540.79 |
| 500 | €5.93644 | €2,968.22 |
| 750 | €5.81001 | €4,357.51 |
| 1.250 | €5.65697 | €7,071.21 |
| Unit Price without VAT: | €8.53000 |
|---|---|
| Unit Price with VAT: | €10.23600 |






