New Product
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM325-125.000MBD-T

DigiKey Part Number
4981-QTM325-125.000MBD-TTR-ND - Tape & Reel (TR)
4981-QTM325-125.000MBD-TCT-ND - Cut Tape (CT)
4981-QTM325-125.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM325-125.000MBD-T
Description
3.2X2.5 CMOS QUARTZ OSCILLATOR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7XL-125.000MBD-TTXC CORPORATION2.810887-7XL-125.000MBD-TCT-ND€1.36000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.91000€1.91
10€1.65900€16.59
25€1.56840€39.21
50€1.50380€75.19
100€1.44160€144.16
250€1.36332€340.83
500€1.30698€653.49
1.000€1.25300€1,253.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.17207€3,516.21
6.000€1.12379€6,742.74
Manufacturers Standard Package
Unit Price without VAT:€1.91000
Unit Price with VAT:€2.29200