
QTM325-125.000MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-125.000MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-125.000MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-125.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-125.000MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-125.000MBD-T | TXC CORPORATION | 2.810 | 887-7XL-125.000MBD-TCT-ND | €1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.65900 | €16.59 |
| 25 | €1.56840 | €39.21 |
| 50 | €1.50380 | €75.19 |
| 100 | €1.44160 | €144.16 |
| 250 | €1.36332 | €340.83 |
| 500 | €1.30698 | €653.49 |
| 1.000 | €1.25300 | €1,253.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.17207 | €3,516.21 |
| 6.000 | €1.12379 | €6,742.74 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

