


SLPT806NMO | |
|---|---|
DigiKey Part Number | 553-SLPT806NMO-ND |
Manufacturer | |
Manufacturer Product Number | SLPT806NMO |
Description | RF ANT 883MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 883MHz | Mounting Type Base Mount |
Frequency Range 806MHz ~ 960MHz | Height (Max) 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €24.75583 | €2,376.56 |
| Unit Price without VAT: | €24.75583 |
|---|---|
| Unit Price with VAT: | €29.70700 |

