
SB900SMA12 | |
|---|---|
DigiKey Part Number | 553-SB900SMA12-ND |
Manufacturer | |
Manufacturer Product Number | SB900SMA12 |
Description | ANT STEALTH BLD 890-960 MHZ 12FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar SMA Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 304.8mm |
Frequency (Center/Band) 925MHz | Termination SMA |
Frequency Range 890MHz ~ 960MHz | Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €31.26740 | €1,563.37 |
| Unit Price without VAT: | €31.26740 |
|---|---|
| Unit Price with VAT: | €37.52088 |

