18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH0010050518NJCS

DigiKey Part Number
553-BSCH0010050518NJCSTR-ND - Tape & Reel (TR)
553-BSCH0010050518NJCSCT-ND - Cut Tape (CT)
553-BSCH0010050518NJCSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSCH0010050518NJCS
Description
FIXED IND 18NH 300MA 550 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193.341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
100€0.01780€1.78
1.000€0.01471€14.71
5.000€0.01283€64.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01210€121.00
20.000€0.01140€228.00
30.000€0.01102€330.60
50.000€0.01055€527.50
70.000€0.01025€717.50
100.000€0.00995€995.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600