RF ANTENNA Whip, Straight N Type Female Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSA45C

DigiKey Part Number
553-BSA45C-ND
Manufacturer
Manufacturer Product Number
BSA45C
Description
ANTENNA WHIP UTY 45-50 MHZ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Box
Gain
2dBi
Part Status
Active
Power - Max
200 W
Frequency Group
VHF (f < 300MHz)
Termination
N Type Female
Frequency (Center/Band)
45MHz
Mounting Type
Magnetic
Frequency Range
40MHz ~ 50MHz
Height (Max)
0.052" (1.31mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€279.62000€279.62
10€241.25200€2,412.52
25€231.67600€5,791.90
Manufacturers Standard Package
Unit Price without VAT:€279.62000
Unit Price with VAT:€335.54400