
BSA440C | |
|---|---|
DigiKey Part Number | 553-BSA440C-ND |
Manufacturer | |
Manufacturer Product Number | BSA440C |
Description | ANTENNA WHIP BS-WHP 4.5DB 440-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Female Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Box | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination UHF Female |
Frequency (Center/Band) 450MHz | Mounting Type Magnetic |
Frequency Range 440MHz ~ 460MHz | Height (Max) 32.000" (812.80mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €121.53450 | €2,430.69 |
| Unit Price without VAT: | €121.53450 |
|---|---|
| Unit Price with VAT: | €145.84140 |

