


ADG-L-1000-45-15 | |
|---|---|
DigiKey Part Number | 6131-ADG-L-1000-45-15-ND |
Manufacturer | |
Manufacturer Product Number | ADG-L-1000-45-15 |
Description | DC 15kW 1000V 45A auto-range 3U |
Customer Reference | |
Detailed Description | 0 ~ 1000VDC Output Bench (AC to DC) Power Supply 5" Touch Screen 0 ~ 45A Output 15000W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 27.200" L x 17.400" W x 5.200" H (89.00mm x 442.00mm x 650.00mm) |
Manufacturer Preen (AC Power Corp.) | Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Packaging Bulk | Power (Watts) 15000W |
Part Status Active | Voltage Regulation - Line 0.1% |
Type Bench (AC to DC) | Voltage Regulation - Load 0.1% |
Voltage - Supply 187 ~ 264VAC | Current Regulation - Line 0.05% |
Voltage - Output 0 ~ 1000VDC | Current Regulation - Load 0.3% |
Current - Output 0 ~ 45A | Weight 70.1 lbs (31.8 kg) |
Display Type 5" Touch Screen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9,025.94000 | €9,025.94 |
| Unit Price without VAT: | €9,025.94000 |
|---|---|
| Unit Price with VAT: | €10,831.12800 |

