
6SD106EI-17 | |
|---|---|
DigiKey Part Number | 6SD106EI-17-ND |
Manufacturer | |
Manufacturer Product Number | 6SD106EI-17 |
Description | IC GATE DRVR LOW-SIDE MODULE |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting Module |
Datasheet | Datasheet |
Category | Gate Type IGBT, MOSFET (N-Channel) |
Manufacturer Power Integrations | Voltage - Supply 0V ~ 16V |
Series | Input Type Inverting |
Packaging Tray | Rise / Fall Time (Typ) 100ns, 80ns |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration Low-Side | Package / Case 68-DIP Module, 58 Leads |
Channel Type Synchronous | Supplier Device Package Module |
Number of Drivers 6 | Base Product Number |

