
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.25000 | €2.25 |
| 10 | €1.90300 | €19.03 |
| 50 | €1.66600 | €83.30 |
| 100 | €1.57220 | €157.22 |
| 250 | €1.45824 | €364.56 |
| 500 | €1.38030 | €690.15 |
| 1.000 | €1.30972 | €1,309.72 |
| 2.500 | €1.22771 | €3,069.28 |
| 5.000 | €1.17384 | €5,869.20 |
| Unit Price without VAT: | €2.25000 |
|---|---|
| Unit Price with VAT: | €2.70000 |

