
MS-106-3-2 | |
|---|---|
DigiKey Part Number | 2010-1086-ND |
Manufacturer | |
Manufacturer Product Number | MS-106-3-2 |
Description | SWITCH REED SPST-NO 700MA 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 700mA (AC/DC) 130 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-106-3-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | 4AT | |
Current - Switching | 700mA (AC/DC) | |
Voltage - Switching AC | 130 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.669" (17.00mm) | |
Size - Body | 0.669" L x 0.110" W x 0.126" H (17.00mm x 2.80mm x 3.20mm) | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.15600 | €11.56 |
| 25 | €1.07360 | €26.84 |
| 100 | €0.95680 | €95.68 |
| 250 | €0.88664 | €221.66 |
| 500 | €0.83812 | €419.06 |
| 1.000 | €0.79385 | €793.85 |
| 2.500 | €0.74197 | €1,854.92 |
| 5.000 | €0.70763 | €3,538.15 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |

