
2943929 | |
|---|---|
DigiKey Part Number | 2943929-ND |
Manufacturer | |
Manufacturer Product Number | 2943929 |
Description | AC/DC CONVERTER 15V 8W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 18 ~ 23 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 18 ~ 23 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | DC Input Capable, IP20 | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.95" L x 1.26" W x 2.64" H (75.0mm x 32.0mm x 67.1mm) | |
Approval Agency | - | |
Minimum Load Required | - |


