
1636473 | |
|---|---|
DigiKey Part Number | 277-4546-ND |
Manufacturer | |
Manufacturer Product Number | 1636473 |
Description | MODULE MALE 17POS CRIMP |
Customer Reference | |
Detailed Description | Male Module without Contacts 17 Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 17 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Contact Type CK 1.6-ED |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414356 | Phoenix Contact | 204 | 277-16478-ND | €3.28000 | Direct |








