
1415089 | |
|---|---|
DigiKey Part Number | 277-3568-ND |
Manufacturer | |
Manufacturer Product Number | 1415089 |
Description | CONN TERM BLK DISCONN 12-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1415089 Models |
Category | Current - IEC 16 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Open | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.2mm | Stripping Length 9mm |
Termination Style Screw |

