
1414993 | |
|---|---|
DigiKey Part Number | 1414993-ND |
Manufacturer | |
Manufacturer Product Number | 1414993 |
Description | CABLE 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1414993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.61000 | €34.61 |
| Unit Price without VAT: | €34.61000 |
|---|---|
| Unit Price with VAT: | €41.53200 |

