Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1337225

DigiKey Part Number
277-1337225-ND
Manufacturer
Manufacturer Product Number
1337225
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1337225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Type
Interface Module
Approval Agency
EAC, UL
For Use With/Related Products
Axioline Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.75000€24.75
Manufacturers Standard Package
Unit Price without VAT:€24.75000
Unit Price with VAT:€29.70000