
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1004128 | |
|---|---|
DigiKey Part Number | 1004128-ND |
Manufacturer | |
Manufacturer Product Number | 1004128 |
Description | WARNING PLATE W/SCREWS 8MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1004128 Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Danger Sign | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Yellow |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 1004128 |
| CAD Models | 1004128 Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.70.0000 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €7.93700 | €79.37 |
| Unit Price without VAT: | €7.93700 |
|---|---|
| Unit Price with VAT: | €9.52440 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | WS3-8 WS 3- 8 |
| Manufacturer Standard Package | 10 |



