
Category | Material Polyamide (PA), Nylon |
Manufacturer Pflitsch | Color Black |
Series | Length 1.024" (26.00mm) |
Packaging Bag | Width 0.787" (20.00mm) |
Part Status Active | Height 1.142" (29.00mm) |
Type Clamp, Conduit | Panel Hole Size 0.197" (5.00mm) |
Mounting Type Fastener | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.61520 | €30.76 |
| Unit Price without VAT: | €0.61520 |
|---|---|
| Unit Price with VAT: | €0.73824 |

