
VT18-8-400-M-LAS/32/40A/118 | |
|---|---|
DigiKey Part Number | 2046-VT18-8-400-M-LAS/32/40A/118-ND |
Manufacturer | |
Manufacturer Product Number | VT18-8-400-M-LAS/32/40A/118 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 15.748" (0mm ~ 400mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Red (650nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 0.000" ~ 15.748" (0mm ~ 400mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €186.99000 | €186.99 |
| 10 | €180.62100 | €1,806.21 |
| Unit Price without VAT: | €186.99000 |
|---|---|
| Unit Price with VAT: | €224.38800 |

