MFR Recommended

VDM28-8-L-IO/73C/136 | |
|---|---|
DigiKey Part Number | 2046-VDM28-8-L-IO/73C/136-ND |
Manufacturer | |
Manufacturer Product Number | VDM28-8-L-IO/73C/136 |
Description | PHOTO DISTANCE SEN 0.2-8M |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor 7.874" ~ 314.961" (200mm ~ 8m) |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red Laser Diode (660nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Obsolete | Ingress Protection IP65 |
Sensing Method Distance-Settable (BGS) | Operating Temperature -30°C ~ 50°C |
Sensing Distance 7.874" ~ 314.961" (200mm ~ 8m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDM28-8-L1-IO/73C/136 | Pepperl+Fuchs, Inc. | 0 | 2046-VDM28-8-L1-IO/73C/136-ND | €430.53000 | MFR Recommended |


