
V3-GM | |
|---|---|
DigiKey Part Number | 2046-V3-GM-ND |
Manufacturer | |
Manufacturer Product Number | V3-GM |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Mfr | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 3 | Voltage Rating 60VAC/DC |
Shell Size - Insert M8-3 | Cable Opening 0.138" ~ 0.197" (3.50mm ~ 5.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon and Polybutylene Terephthalate (PBT) |
Fastening Type Threaded | Contact Material Copper Zinc |
Contact Finish - Mating Gold | Applications Industrial Automation |
Color Black, Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.17000 | €22.17 |
| 10 | €18.84900 | €188.49 |
| 25 | €17.66880 | €441.72 |
| 50 | €16.82560 | €841.28 |
| 100 | €16.02320 | €1,602.32 |
| 250 | €15.02100 | €3,755.25 |
| 500 | €14.48484 | €7,242.42 |
| Unit Price without VAT: | €22.17000 |
|---|---|
| Unit Price with VAT: | €26.60400 |

