
PMI80-F90-IE8-V15 | |
|---|---|
DigiKey Part Number | 2046-PMI80-F90-IE8-V15-ND |
Manufacturer | |
Manufacturer Product Number | PMI80-F90-IE8-V15 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 3.150" (0mm ~ 80mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 3.150" (0mm ~ 80mm) | Indicator LED |
Output Type PNP-NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €456.35000 | €456.35 |
| Unit Price without VAT: | €456.35000 |
|---|---|
| Unit Price with VAT: | €547.62000 |

