
NBB2-8GM25-E3-V3 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GM25-E3-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GM25-E3-V3 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-8GM25-E3-V3 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.34000 | €101.34 |
| 5 | €94.28000 | €471.40 |
| 10 | €91.64600 | €916.46 |
| 25 | €88.49480 | €2,212.37 |
| 50 | €86.33740 | €4,316.87 |
| 100 | €84.35650 | €8,435.65 |
| Unit Price without VAT: | €101.34000 |
|---|---|
| Unit Price with VAT: | €121.60800 |

