
CJ1-12GK-N-5M | |
|---|---|
DigiKey Part Number | 2046-CJ1-12GK-N-5M-ND |
Manufacturer | |
Manufacturer Product Number | CJ1-12GK-N-5M |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.039" (1mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CJ1-12GK-N-5M Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 7V ~ 12V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP68 |
Sensing Distance 0.039" (1mm) | Indicator No Indicator |
Output Type NAMUR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €226.75000 | €226.75 |
| Unit Price without VAT: | €226.75000 |
|---|---|
| Unit Price with VAT: | €272.10000 |

