
TV07WCI1535S | |
|---|---|
DigiKey Part Number | 5664-TV07WCI1535S-ND |
Manufacturer | |
Manufacturer Product Number | TV07WCI1535S |
Description | 38999 Jam Nut Receptacle, N keyi |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
Category | Orientation N |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Circuit Board, Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Communication Systems, Military |

