
PT02E12-3S-023 | |
|---|---|
DigiKey Part Number | 5664-PT02E12-3S-023-300637-ND |
Manufacturer | |
Manufacturer Product Number | PT02E12-3S-023 |
Description | PT 3C 3#16 SKT RECP NI |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Retail Package | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.93000 | €35.93 |
| 10 | €33.87700 | €338.77 |
| 25 | €32.04120 | €801.03 |
| 50 | €29.64460 | €1,482.23 |
| 100 | €28.22520 | €2,822.52 |
| Unit Price without VAT: | €35.93000 |
|---|---|
| Unit Price with VAT: | €43.11600 |

