
131-3701-801 | |
|---|---|
DigiKey Part Number | 5664-131-3701-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 131-3701-801 |
Description | SMB JACK ASSEMBLY, END LAUNCH |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.50000 | €7.50 |
| 10 | €7.06300 | €70.63 |
| 25 | €6.68040 | €167.01 |
| 50 | €6.17880 | €308.94 |
| 100 | €5.88980 | €588.98 |
| Unit Price without VAT: | €7.50000 |
|---|---|
| Unit Price with VAT: | €9.00000 |

