Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7427-10 | |
|---|---|
DigiKey Part Number | 6099-PE7427-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7427-10 |
Description | 10 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 50W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-7550-18-10 | Amphenol XMA | 0 | 5984-2082-7550-18-10-ND | €0.00000 | Parametric Equivalent |
| FMAT7603-10 | Fairview Microwave | 0 | 5328-FMAT7603-10-ND | €452.88000 | Parametric Equivalent |
| PE7020-10 | Pasternack | 0 | 6099-PE7020-10-ND | €1,045.64000 | Parametric Equivalent |
| SA18SFSM50W-10 | Fairview Microwave | 0 | 5328-SA18SFSM50W-10-ND | €686.75000 | Parametric Equivalent |
| SA18SMSF50W-10 | Fairview Microwave | 0 | 5328-SA18SMSF50W-10-ND | €409.45000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €812.18000 | €812.18 |
| 10 | €725.98500 | €7,259.85 |
| Unit Price without VAT: | €812.18000 |
|---|---|
| Unit Price with VAT: | €974.61600 |






