RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77-12-3807-02400

DigiKey Part Number
1944-77-12-3807-02400-ND
Manufacturer
Manufacturer Product Number
77-12-3807-02400
Description
RFI FOF GASKET NI/CU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.675" (17.15mm)
Manufacturer
Parker Chomerics
Material
Nickel-Copper over Urethane Foam
Series
Attachment Method
Adhesive
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Shelf Life Start
Date of Shipment
Type
Fabric Over Foam
Shelf Life
24 Months
Shape
C-Fold
Storage/Refrigeration Temperature
70°F (21°C)
Width
0.580" (14.73mm)
Base Product Number
Length
24.000" (609.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.20000€9.20
10€7.19300€71.93
25€6.69200€167.30
100€6.14210€614.21
250€5.92760€1,481.90
Manufacturers Standard Package
Unit Price without VAT:€9.20000
Unit Price with VAT:€11.04000