General Purpose Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-403

DigiKey Part Number
1110-3419-ND
Manufacturer
Manufacturer Product Number
LS-403
Description
DIGITAL LASER AMPLIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier Bracket Mount
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Current - Supply
50 mA
Series
Operating Temperature
-10°C ~ 55°C
Packaging
Bulk
Mounting Type
Bracket Mount
Part Status
Active
Base Product Number
Amplifier Type
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€281.83000€281.83
Manufacturers Standard Package
Unit Price without VAT:€281.83000
Unit Price with VAT:€338.19600