HL1-HTM-DC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 8
Unit Price: €11.23000
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HL1-HTM-DC24V

DigiKey Part Number
255-5511-ND
Manufacturer
Manufacturer Product Number
HL1-HTM-DC24V
Description
RELAY GEN PURPOSE SPDT 15A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Mfr
Must Operate Voltage
19.2 VDC
Series
Must Release Voltage
2.4 VDC
Packaging
Bulk
Operate Time
10 ms
Part Status
Obsolete
Release Time
5 ms
Mounting Type
Operating Temperature
-50°C ~ 70°C
Coil Voltage
Contact Material
Silver Alloy
Contact Form
SPDT (1 Form C)
Approval Agency
cURus, TUV
Contact Rating (Current)
15 A
Relay Type
Switching Voltage
125VAC - Nom
Coil Resistance
650 Ohms
Coil Current
37 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LY1F-DC24Omron Automation and Safety8Z194-ND€11.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes