Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-28N103JX | |
|---|---|
DigiKey Part Number | 10-EXB-28N103JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-28N103JX |
Description | RES ARRAY 2 RES 10K OHM 0804 HF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-U28103JX | Panasonic Industry | 17.754 | 10-EXB-U28103JXCT-ND | €0.09000 | Parametric Equivalent |
| 741X083103JP | CTS Resistor Products | 75.983 | 60-741X083103JPCT-ND | €0.09000 | Parametric Equivalent |
| AF124-JR-0710KL | YAGEO | 16.440 | 13-AF124-JR-0710KLCT-ND | €0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.01202 | €240.40 |
| Unit Price without VAT: | €0.01202 |
|---|---|
| Unit Price with VAT: | €0.01442 |




