Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1A101 | |
|---|---|
DigiKey Part Number | P10219-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A101 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A101 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 152.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 235 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG101 | Panasonic Industry | 7.614 | P5517-ND | €0.25000 | Similar |
| EEU-FC1A101S | Panasonic Industry | 26.564 | P11181-ND | €0.33000 | Similar |
| EEU-FC1A101SB | Panasonic Industry | 1.298 | 10-EEU-FC1A101SBCT-ND | €0.34000 | Similar |
| EEU-FC1A101SH | Panasonic Industry | 5.039 | 10-EEU-FC1A101SHCT-ND | €0.34000 | Similar |
| ELXZ100ELL101MEB5D | Chemi-Con | 1.024 | 565-1899-ND | €0.26000 | Similar |










