
CY-12A | |
|---|---|
DigiKey Part Number | 1110-2137-ND |
Manufacturer | |
Manufacturer Product Number | CY-12A |
Description | SENSOR REFLECTIVE 120MM |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 4.724" (120mm) |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Panasonic Industrial Automation Sales | Light Source Infrared |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Operating Temperature -25°C ~ 55°C |
Sensing Distance 4.724" (120mm) | Base Product Number |
Voltage - Supply 24 ~ 240 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP100 | CTS-Frequency Controls | 196 | CTX057-ND | €0.70000 | Similar |


