
16SVPF270M | |
|---|---|
DigiKey Part Number | P16480TR-ND - Tape & Reel (TR) P16480CT-ND - Cut Tape (CT) P16480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.93500 | €9.35 |
| 50 | €0.72360 | €36.18 |
| 100 | €0.65680 | €65.68 |
| 500 | €0.54200 | €271.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.49655 | €496.55 |
| 2.000 | €0.46707 | €934.14 |
| 3.000 | €0.45219 | €1,356.57 |
| 5.000 | €0.43561 | €2,178.05 |
| 7.000 | €0.42587 | €2,981.09 |
| 10.000 | €0.41646 | €4,164.60 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |











