Retroreflective Optical Sensor 16.40' (5m) Light-On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5-PRVM5A-C5

DigiKey Part Number
1110-2785-ND
Manufacturer
Manufacturer Product Number
NX5-PRVM5A-C5
Description
SENSOR RETROREFLECTIVE 5M LO
Customer Reference
Detailed Description
Retroreflective Optical Sensor 16.40' (5m) Light-On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Light-On
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Red LED
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP66
Part Status
Obsolete
Cable Length
78.74" (2m)
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
16.40' (5m)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Base Product Number
Response Time
10ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.