Similar

MA2Q73600L | |
|---|---|
DigiKey Part Number | MA2Q73600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2Q73600L |
Description | DIODE SCHOTTKY 40V 1A NMINIP2-J1 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount NMiniP2-J1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package NMiniP2-J1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | €0.43000 | Similar |
| STPS140A | STMicroelectronics | 44.089 | 497-2453-1-ND | €0.37000 | Similar |



