
EZJ-Z2Y390KM | |
|---|---|
DigiKey Part Number | 10-EZJ-Z2Y390KMTR-ND - Tape & Reel (TR) 10-EZJ-Z2Y390KMCT-ND - Cut Tape (CT) 10-EZJ-Z2Y390KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z2Y390KM |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 80 A |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Capacitance @ Frequency 330 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 39 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 42.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23700 | €2.37 |
| 25 | €0.21120 | €5.28 |
| 100 | €0.18240 | €18.24 |
| 250 | €0.16872 | €42.18 |
| 500 | €0.16044 | €80.22 |
| 1.000 | €0.15364 | €153.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14245 | €284.90 |
| 4.000 | €0.13801 | €552.04 |
| 6.000 | €0.13579 | €814.74 |
| 10.000 | €0.13333 | €1,333.30 |
| 14.000 | €0.13189 | €1,846.46 |
| 20.000 | €0.13051 | €2,610.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

