Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel 5.2" (132.08mm) 240 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG24064BR-M-Y6WFDY-UC-NV

DigiKey Part Number
2544-AMG24064BR-M-Y6WFDY-UC-NV-ND
Manufacturer
Manufacturer Product Number
AMG24064BR-M-Y6WFDY-UC-NV
Description
GRAPHIC DISPLAY STN - 5.2"
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel 5.2" (132.08mm) 240 x 64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5.2" (132.08mm)
Manufacturer
Orient Display
Viewing Area
132.00mm W x 39.00mm H
Series
Backlight
LED - Yellow/Green
Packaging
Box
Dot Pixels
240 x 64
Part Status
Active
Interface
Parallel
Display Type
STN - Super-Twisted Nematic
Controller Type
UC6963
Display Mode
Transflective
Dot Pitch
0.53mm W x 0.53mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.