Parametric Equivalent



SZNZ8F27VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F27VSMX2WT5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZNZ8F27VSMX2WT5G |
Description | DIODE ZENER 27V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±2.3% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F27VSMX2WT5G | onsemi | 8.000 | 488-NZ8F27VSMX2WT5GCT-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.06476 | €518.08 |
| 16.000 | €0.05942 | €950.72 |
| Unit Price without VAT: | €0.06476 |
|---|---|
| Unit Price with VAT: | €0.07771 |


