
SECO-HVDCDC1362-40W15V-GEVB | |
|---|---|
DigiKey Part Number | 488-SECO-HVDCDC1362-40W15V-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-HVDCDC1362-40W15V-GEVB |
Description | EVAL BOARD FOR NCV1362 NCP1362 |
Customer Reference | |
Detailed Description | NCV1362, NCP1362 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 40W |
Manufacturer onsemi | Voltage - Output 15V |
Packaging Box | Voltage - Input 240V ~ 900V |
Part Status Active | Regulator Topology Flyback |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part NCV1362, NCP1362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.68000 | €50.68 |
| Unit Price without VAT: | €50.68000 |
|---|---|
| Unit Price with VAT: | €60.81600 |

