
PACSZ1284-04QR | |
|---|---|
DigiKey Part Number | PACSZ1284-04QR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACSZ1284-04QR |
Description | FILTER RC 33 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter Order Low Pass 17 Channel R = 33Ohms, 4.7kOhms, C = 150pF 28-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | ESD Protection Yes |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications Data Lines for Mobile Devices |
Part Status Obsolete | Mounting Type Surface Mount |
Type Low Pass | Package / Case 28-LSSOP (0.154", 3.90mm Width) |
Technology RC | Size / Dimension 0.389" L x 0.154" W (9.89mm x 3.90mm) |
Number of Channels 17 | Height 0.069" (1.75mm) |
Values R = 33Ohms, 4.7kOhms, C = 150pF | Base Product Number |

