
P3P18S19BF-08SR | |
|---|---|
DigiKey Part Number | 2156-P3P18S19BF-08SR-ND |
Manufacturer | |
Manufacturer Product Number | P3P18S19BF-08SR |
Description | IC CLK EMI REDUCTION FREQ 8SOIC |
Customer Reference | |
Detailed Description | IC 40MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | P3P18S19BF-08SR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 40MHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | €1.61481 | €255.14 |
| Unit Price without VAT: | €1.61481 |
|---|---|
| Unit Price with VAT: | €1.93777 |

