
NVMFS5113PLWFT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5113PLWFT1GTR-ND - Tape & Reel (TR) 488-NVMFS5113PLWFT1GCT-ND - Cut Tape (CT) 488-NVMFS5113PLWFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5113PLWFT1G |
Description | MOSFET P-CH 60V 10A/64A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Ta), 64A (Tc) 3.8W (Ta), 150W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 14mOhm @ 17A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.42000 | €3.42 |
| 10 | €2.23700 | €22.37 |
| 100 | €1.56670 | €156.67 |
| 500 | €1.29410 | €647.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.06684 | €1,600.26 |
| 3.000 | €1.05728 | €3,171.84 |
| Unit Price without VAT: | €3.42000 |
|---|---|
| Unit Price with VAT: | €4.10400 |

